MAX98090AETL+ | ||
---|---|---|
DigiKey Part Number | MAX98090AETL+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX98090AETL+ | |
Description | IC CODEC I2S AUDIO ULP 40TQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 24 b I2C 40-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX98090AETL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 102 | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.98V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥59.54200 | ¥595.42 |
60 | ¥56.77167 | ¥3,406.30 |
120 | ¥49.29442 | ¥5,915.33 |
300 | ¥47.07870 | ¥14,123.61 |
540 | ¥42.92485 | ¥23,179.42 |
1,020 | ¥37.38609 | ¥38,133.81 |