MAX31865ATP+ | ||
---|---|---|
DigiKey Part Number | MAX31865ATP+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX31865ATP+ | |
Description | IC RTD TO DIGITAL CONVERT 20QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor) External Sensor SPI Output 20-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX31865ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | - | |
Accuracy | ±0.5°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.85000 | ¥65.85 |
10 | ¥59.49400 | ¥594.94 |
60 | ¥56.72733 | ¥3,403.64 |
120 | ¥49.25533 | ¥5,910.64 |
300 | ¥47.04170 | ¥14,112.51 |
540 | ¥42.89093 | ¥23,161.10 |
1,020 | ¥37.35654 | ¥38,103.67 |