DS2786G+T&R | ||
---|---|---|
DigiKey Part Number | 175-DS2786G+T&RTR-ND - Tape & Reel (TR) 175-DS2786G+T&RCT-ND - Cut Tape (CT) 175-DS2786G+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS2786G+T&R | |
Description | IC BATT MONITOR LI-ION 10TDFN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2786G+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.84000 | ¥52.84 |
10 | ¥47.48600 | ¥474.86 |
25 | ¥44.89280 | ¥1,122.32 |
100 | ¥38.90860 | ¥3,890.86 |
250 | ¥36.91304 | ¥9,228.26 |
500 | ¥33.12212 | ¥16,561.06 |
1,000 | ¥27.93430 | ¥27,934.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.53759 | ¥66,343.98 |