DS2781E+T&R | ||
---|---|---|
DigiKey Part Number | DS2781E+TR-ND - Tape & Reel (TR) DS2781E+CT-ND - Cut Tape (CT) DS2781E+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS2781E+T&R | |
Description | IC BATT MON LI-ION 1-2CEL 8TSSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2781E+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥64.35300 | ¥643.53 |
25 | ¥61.36000 | ¥1,534.00 |
100 | ¥53.27950 | ¥5,327.95 |
250 | ¥50.88448 | ¥12,721.12 |
500 | ¥46.39480 | ¥23,197.40 |
1,000 | ¥40.40838 | ¥40,408.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.91172 | ¥97,279.30 |