
MS595-10C | |
|---|---|
DigiKey Part Number | 2333-MS595-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS595-10C |
Description | RF SHIELD 2.008X2.366" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 2.008" (51.00mm) X 2.366" (60.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS595-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 2.366" (60.10mm) | |
Width - Overall | 2.008" (51.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 15 | ¥15.13867 | ¥227.08 |
| 30 | ¥13.42700 | ¥402.81 |
| 105 | ¥11.00390 | ¥1,155.41 |
| 255 | ¥9.70024 | ¥2,473.56 |
| 510 | ¥8.86924 | ¥4,523.31 |
| 1,005 | ¥8.18685 | ¥8,227.78 |
| 2,505 | ¥7.54587 | ¥18,902.40 |










