
MS270-10S | |
|---|---|
DigiKey Part Number | 2333-MS270-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS270-10S |
Description | RF SHIELD 0.787"X1.063" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.787" (20.00mm) X 1.063" (27.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS270-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Width - Overall | 0.787" (20.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.88100 | ¥88.81 |
| 60 | ¥7.44250 | ¥446.55 |
| 120 | ¥7.05383 | ¥846.46 |
| 300 | ¥6.64340 | ¥1,993.02 |
| 540 | ¥6.43072 | ¥3,472.59 |
| 1,020 | ¥6.23679 | ¥6,361.53 |
| 2,520 | ¥6.01432 | ¥15,156.09 |
| 5,040 | ¥5.87825 | ¥29,626.38 |










