
MS263-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS263-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS263-20F-NS |
Description | RF SHIELD 0.780" X 1.035" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.780" (19.80mm) X 1.035" (26.30mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.319" (8.10mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 0.780" (19.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥14.86000 | ¥148.60 |
| 64 | ¥12.55281 | ¥803.38 |
| 128 | ¥11.95586 | ¥1,530.35 |
| 256 | ¥11.46449 | ¥2,934.91 |
| 512 | ¥11.06023 | ¥5,662.84 |
| 1,024 | ¥10.72744 | ¥10,984.90 |
| 2,560 | ¥10.37613 | ¥26,562.89 |
| 5,056 | ¥10.16791 | ¥51,408.95 |








