
MS230-20C | |
|---|---|
DigiKey Part Number | 2333-MS230-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS230-20C |
Description | RF SHIELD 0.598X0.921" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.598" (15.20mm) X 0.921" (23.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS230-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.921" (23.40mm) | |
Width - Overall | 0.598" (15.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.82200 | ¥68.22 |
| 84 | ¥5.52286 | ¥463.92 |
| 168 | ¥5.24173 | ¥880.61 |
| 252 | ¥5.10115 | ¥1,285.49 |
| 504 | ¥4.89456 | ¥2,466.86 |
| 1,008 | ¥4.72466 | ¥4,762.46 |
| 2,520 | ¥4.54521 | ¥11,453.93 |
| 5,040 | ¥4.43707 | ¥22,362.83 |











