MTRS4010C | ||
---|---|---|
DigiKey Part Number | 1125-1467-ND | |
Manufacturer | ||
Manufacturer Product Number | MTRS4010C | |
Description | SENSOR REFLECTV 1040NM SWIR SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.020" ~ 0.059" (0.50mm ~ 1.50mm) | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Photodiode | |
Response Time | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.01000 | ¥374.01 |
10 | ¥292.19400 | ¥2,921.94 |
100 | ¥277.58680 | ¥27,758.68 |