SFH 7070 | ||
---|---|---|
DigiKey Part Number | 475-SFH7070TR-ND - Tape & Reel (TR) 475-SFH7070CT-ND - Cut Tape (CT) 475-SFH7070DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 7070 | |
Description | SENSOR REFLECTIVE 6SMD NO LEAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 7070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 25 mA | |
Output Type | Photodiode | |
Response Time | 56ns | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Operating Temperature | -40°C ~ 85°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥18.18200 | ¥181.82 |
100 | ¥13.99380 | ¥1,399.38 |
500 | ¥12.64980 | ¥6,324.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.78478 | ¥14,677.17 |