AFE4404YZPT | ||
---|---|---|
DigiKey Part Number | 296-42176-2-ND - Tape & Reel (TR) 296-42176-1-ND - Cut Tape (CT) 296-42176-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFE4404YZPT | |
Description | IC AFE 1 CHAN 24BIT 15DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 24 Bit 15-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | AFE4404YZPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.46600 | ¥364.66 |
25 | ¥34.47600 | ¥861.90 |
100 | ¥29.87870 | ¥2,987.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.34688 | ¥7,086.72 |
500 | ¥25.43552 | ¥12,717.76 |
1,250 | ¥21.45162 | ¥26,814.52 |
2,500 | ¥20.37905 | ¥50,947.62 |