AFE4404EVM | |
---|---|
DigiKey Part Number | 296-42569-ND |
Manufacturer | |
Manufacturer Product Number | AFE4404EVM |
Description | EVAL MODULE AFE4404 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AFE4404 Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | AFE4404 | |
Primary Attributes | Medical Pulse Oximeter Applications | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.39000 | ¥1,960.39 |