MTPS8085P-C | ||
---|---|---|
DigiKey Part Number | 1125-1398-ND | |
Manufacturer | ||
Manufacturer Product Number | MTPS8085P-C | |
Description | EMITTER IR 850NM 100MA TO18 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 5° TO-18-2 Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 5° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.17000 | ¥153.17 |
10 | ¥115.53400 | ¥1,155.34 |
100 | ¥97.04910 | ¥9,704.91 |
500 | ¥89.12706 | ¥44,563.53 |
1,000 | ¥84.17554 | ¥84,175.54 |