OP207CL | |
---|---|
DigiKey Part Number | 365-2086-ND |
Manufacturer | |
Manufacturer Product Number | OP207CL |
Description | LED SMD 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.5V 100mA 4.5° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 4.5° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |
100 | ¥57.87770 | ¥5,787.77 |
250 | ¥53.95060 | ¥13,487.65 |
500 | ¥50.67822 | ¥25,339.11 |
1,000 | ¥49.18235 | ¥49,182.35 |