QD50-0-SD | |
---|---|
DigiKey Part Number | 2640-QD50-0-SD-ND |
Manufacturer | |
Manufacturer Product Number | QD50-0-SD |
Description | SENSOR PHOTODIODE 900NM TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 10ns TO-8 Style, 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.54 A/W @ 900nm | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 50mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 6 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,207.52000 | ¥3,207.52 |
10 | ¥3,084.13200 | ¥30,841.32 |