00K4317E060 | ||
---|---|---|
DigiKey Part Number | 4616-00K4317E060-ND | |
Manufacturer | ||
Manufacturer Product Number | 00K4317E060 | |
Description | FERRITE CORE E 163NH KOOL MU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 1.609" (40.87mm) Length 0.493" (12.52mm) Width Diameter 0.650" (16.51mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 163 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 77.5 | |
Effective Area (Ae) mm² | 152 | |
Effective Magnetic Volume (Ve) mm³ | 11800 | |
Finish | Uncoated | |
Height | 0.650" (16.51mm) | |
Length | 1.609" (40.87mm) | |
Width | 0.493" (12.52mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥21.83700 | ¥218.37 |
810 | ¥12.28538 | ¥9,951.16 |
1,620 | ¥11.37533 | ¥18,428.03 |