PGC-5130 | ||
---|---|---|
DigiKey Part Number | PGC-5130-ND | |
Manufacturer | ||
Manufacturer Product Number | PGC-5130 | |
Description | CT 5.12" ID 130MM WKE130 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,669.28000 | ¥8,669.28 |
10 | ¥8,473.76400 | ¥84,737.64 |