00K4022E090 | ||
---|---|---|
DigiKey Part Number | 4616-00K4022E090-ND | |
Manufacturer | ||
Manufacturer Product Number | 00K4022E090 | |
Description | FERRITE CORE E 281NH KOOL MU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated Kool Mu Ferrite Core E Type 1.687" (42.85mm) Length 0.787" (20.00mm) Width Diameter 0.830" (21.08mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 281 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 90 | |
Effective Length (le) mm | 98.4 | |
Effective Area (Ae) mm² | 237 | |
Effective Magnetic Volume (Ve) mm³ | 23300 | |
Finish | Uncoated | |
Height | 0.830" (21.08mm) | |
Length | 1.687" (42.85mm) | |
Width | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥29.61500 | ¥296.15 |
540 | ¥16.74109 | ¥9,040.19 |
1,080 | ¥16.09720 | ¥17,384.98 |