0077908A7 | ||
---|---|---|
DigiKey Part Number | 4616-0077908A7-ND | |
Manufacturer | ||
Manufacturer Product Number | 0077908A7 | |
Description | FERRITE CORE TOROID 37NH KOOL MU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 0.625" (15.88mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 3.063" (77.80mm) | |
Inductance Factor (Al) | 37 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 196 | |
Effective Area (Ae) mm² | 221 | |
Effective Magnetic Volume (Ve) mm³ | 43400 | |
Finish | Coated | |
Height | 0.625" (15.88mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.26000 | ¥122.26 |
10 | ¥110.02500 | ¥1,100.25 |
120 | ¥70.90375 | ¥8,508.45 |
1,080 | ¥61.12417 | ¥66,014.10 |