0077776A7 | ||
---|---|---|
DigiKey Part Number | 4616-0077776A7-ND | |
Manufacturer | ||
Manufacturer Product Number | 0077776A7 | |
Description | KOOL MU 040 PERM BLACK 778 SIZE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 1.018" (25.86mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 3.063" (77.80mm) | |
Inductance Factor (Al) | 135 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 177.2 | |
Effective Area (Ae) mm² | 492 | |
Effective Magnetic Volume (Ve) mm³ | 87100 | |
Finish | Uncoated | |
Height | 1.018" (25.86mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥91.74580 | ¥9,174.58 |