0079337A7 | ||
---|---|---|
DigiKey Part Number | 4616-0079337A7-ND | |
Manufacturer | ||
Manufacturer Product Number | 0079337A7 | |
Description | FERRITE CORE TOROID 68NH KOOL MU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 5.274" (133.96mm) Diameter 1.055" (26.80mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 5.274" (133.96mm) | |
Inductance Factor (Al) | 68 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 324 | |
Effective Area (Ae) mm² | 678 | |
Effective Magnetic Volume (Ve) mm³ | 220000 | |
Finish | Coated | |
Height | 1.055" (26.80mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥701.18000 | ¥701.18 |
16 | ¥623.28625 | ¥9,972.58 |
112 | ¥436.29884 | ¥48,865.47 |