0077102A7 | ||
---|---|---|
DigiKey Part Number | 4616-0077102A7-ND | |
Manufacturer | ||
Manufacturer Product Number | 0077102A7 | |
Description | FERRITE CORE TOROID 48NH KOOL MU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 4.055" (103.00mm) Diameter 0.705" (17.91mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 4.055" (103.00mm) | |
Inductance Factor (Al) | 48 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 243 | |
Effective Area (Ae) mm² | 358 | |
Effective Magnetic Volume (Ve) mm³ | 86900 | |
Finish | Coated | |
Height | 0.705" (17.91mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.19000 | ¥205.19 |
75 | ¥135.42253 | ¥10,156.69 |
150 | ¥119.00753 | ¥17,851.13 |