0077380A7 | |
---|---|
DigiKey Part Number | 4616-0077380A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077380A7 |
Description | FERRITE CORE TOROID 89NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.680" (17.27mm) | |
Inductance Factor (Al) | 89 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 41.4 | |
Effective Area (Ae) mm² | 23.2 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.92500 | ¥89.25 |
100 | ¥5.61860 | ¥561.86 |
2,000 | ¥4.29688 | ¥8,593.76 |
6,000 | ¥4.13162 | ¥24,789.72 |