0077120A7 | ||
---|---|---|
DigiKey Part Number | 4616-0077120A7-ND | |
Manufacturer | ||
Manufacturer Product Number | 0077120A7 | |
Description | FERRITE CORE TOROID 72NH KOOL MU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Kool Mµ Ferrite Core Toroid Type Length Width 0.653" (16.59mm) Diameter 0.250" (6.35mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | 0.653" (16.59mm) | |
Inductance Factor (Al) | 72 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 41.2 | |
Effective Area (Ae) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 791 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.04100 | ¥80.41 |
100 | ¥5.06440 | ¥506.44 |
2,000 | ¥3.87277 | ¥7,745.54 |
6,000 | ¥3.72381 | ¥22,342.86 |