PH1-3F-10-FVP-24415-C1 | ||
---|---|---|
DigiKey Part Number | 2057-PH1-3F-10-FVP-24415-C1-ND | |
Manufacturer | ||
Manufacturer Product Number | PH1-3F-10-FVP-24415-C1 | |
Description | CONN PAD FOR SPRING PINS 1X10 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
10 | ¥79.64700 | ¥796.47 |
25 | ¥75.02680 | ¥1,875.67 |
50 | ¥73.10420 | ¥3,655.21 |
100 | ¥71.18000 | ¥7,118.00 |
300 | ¥63.48480 | ¥19,045.44 |
600 | ¥59.63722 | ¥35,782.33 |
1,200 | ¥52.71160 | ¥63,253.92 |