PH1-3B-02-MVP-3345 | ||
---|---|---|
DigiKey Part Number | 2057-PH1-3B-02-MVP-3345-ND | |
Manufacturer | ||
Manufacturer Product Number | PH1-3B-02-MVP-3345 | |
Description | CONN SPRING PISTON 2POS PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.31100 | ¥263.11 |
25 | ¥24.92360 | ¥623.09 |
50 | ¥24.34400 | ¥1,217.20 |
100 | ¥23.18480 | ¥2,318.48 |
250 | ¥20.28660 | ¥5,071.65 |
500 | ¥19.70686 | ¥9,853.43 |
1,000 | ¥16.80880 | ¥16,808.80 |