FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 6.5 ns 24-CSPBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX66UM2G45GXRI00

DigiKey Part Number
1092-MX66UM2G45GXRI00-ND
Manufacturer
Manufacturer Product Number
MX66UM2G45GXRI00
Description
IC FLASH 2GBIT SPI/QUAD 24CSPBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 6.5 ns 24-CSPBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
750µs
Packaging
Tray
Access Time
6.5 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
24-CSPBGA (6x8)
Memory Organization
256M x 8, 2G x 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥400.28000¥400.28
10¥370.10200¥3,701.02
25¥358.19640¥8,954.91
50¥349.29360¥17,464.68
100¥340.50990¥34,050.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.