NPA1007 | |
---|---|
DigiKey Part Number | 1465-NPA1007-ND |
Manufacturer | |
Manufacturer Product Number | NPA1007 |
Description | POWER AMPLIFIER,10W,20-2500MHZ,5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 2.5GHz 8-PDFN (6x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 20MHz ~ 2.5GHz | |
P1dB | - | |
Gain | 12.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥346.29150 | ¥20,777.49 |