
CMPA0527005F | |
|---|---|
DigiKey Part Number | 1465-CMPA0527005F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0527005F |
Description | IC AMP GPS 500MHZ-2.7GHZ 440221 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2.7GHz 440221 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 50V |
Packaging Tray | Test Frequency 2.7GHz |
Part Status Active | Mounting Type Chassis Mount |
Frequency 500MHz ~ 2.7GHz | Package / Case 440221 |
P1dB 39.5dBm | Supplier Device Package 440221 |
Gain 19.5dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥937.45000 | ¥937.45 |
| 10 | ¥825.06700 | ¥8,250.67 |
| 50 | ¥758.80920 | ¥37,940.46 |
| 100 | ¥733.02060 | ¥73,302.06 |






