
MAAP-010168-000000 | |
|---|---|
DigiKey Part Number | 1465-1059-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-010168-000000 |
Description | IC AMP GP 500MHZ-3GHZ 10CFLATPCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 3GHz 10-CFlatPack |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 10V |
Packaging Bulk | Current - Supply 3.5A |
Part Status Active | Mounting Type Surface Mount |
Frequency 500MHz ~ 3GHz | Package / Case 10-CFlatPack |
P1dB 39dBm | Supplier Device Package 10-CFlatPack |
Gain 24dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,606.59000 | ¥12,606.59 |




