
ZHL-15W-422-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-15W-422-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-15W-422-S+ |
Description | HPA, 600 - 4200 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 600MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 10dB |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Box | Voltage - Supply 26V ~ 32V |
Part Status Active | Current - Supply 3.5A |
Frequency 600MHz ~ 4.2GHz | Test Frequency 600MHz ~ 4.2GHz |
P1dB 39dBm | Mounting Type Chassis Mount |
Gain 51dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33,735.31000 | ¥33,735.31 |




