


CGHV40050P | |
|---|---|
DigiKey Part Number | 1465-CGHV40050P-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40050P |
Description | RF MOSFET HEMT 50V 440206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 300 mA 4GHz 19dB 50W 440206 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer MACOM Technology Solutions | Current - Test 300 mA |
Series | Power - Output 50W |
Packaging Tray | Voltage - Rated 150 V |
Part Status Active | Mounting Type Surface Mount |
Technology HEMT | Package / Case 440206 |
Frequency 4GHz | Supplier Device Package 440206 |
Gain 19dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,590.18000 | ¥3,590.18 |
| 10 | ¥3,113.69300 | ¥31,136.93 |
| 25 | ¥2,994.76280 | ¥74,869.07 |



