MAPC-A1000 | ||
---|---|---|
DigiKey Part Number | 1465-MAPC-A1000-ND | |
Manufacturer | ||
Manufacturer Product Number | MAPC-A1000 | |
Description | IC AMP CELL 30MHZ-2.7GHZ 6DFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, Radar 30MHz ~ 2.7GHz 6-DFN (6.5x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 30MHz ~ 2.7GHz | |
P1dB | - | |
Gain | 11.6dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 50V | |
Current - Supply | - | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-DFN (6.5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.24000 | ¥690.24 |
10 | ¥643.62100 | ¥6,436.21 |
25 | ¥596.98360 | ¥14,924.59 |
100 | ¥559.67230 | ¥55,967.23 |