MAPC-A1000-AD000 | |
---|---|
DigiKey Part Number | 1465-MAPC-A1000-AD000-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A1000-AD000 |
Description | AMPLIFIER, 25W, DC-2.7GHZ, GAN-S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 30MHz ~ 2.7GHz 6-DFN (6.5x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 30MHz ~ 2.7GHz | |
P1dB | - | |
Gain | 10.5dB | |
Noise Figure | - | |
RF Type | Cellular, Radar | |
Voltage - Supply | 28V, 50V | |
Current - Supply | - | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-DFN (6.5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥668.52160 | ¥33,426.08 |