MASW-011105-TR0500 | |
---|---|
DigiKey Part Number | 1465-1858-2-ND - Tape & Reel (TR) 1465-1858-1-ND - Cut Tape (CT) 1465-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011105-TR0500 |
Description | IC RF SWITCH SPDT 31GHZ 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 14-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 17.7GHz ~ 31GHz | |
Isolation | 30dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 31GHz | |
P1dB | - | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-PQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.86000 | ¥247.86 |
10 | ¥228.62900 | ¥2,286.29 |
25 | ¥218.35320 | ¥5,458.83 |
100 | ¥195.23250 | ¥19,523.25 |
250 | ¥186.24200 | ¥46,560.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥177.25088 | ¥88,625.44 |