
MASW-008322-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1362-2-ND - Tape & Reel (TR) 1465-1362-1-ND - Cut Tape (CT) 1465-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-008322-TR1000 |
Description | IC RF SWITCH SPDT 20GHZ 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 20 GHz 50Ohm 24-PQFN (4x4) |
Datasheet | Datasheet |
Category | Insertion Loss 1.9dB |
Manufacturer MACOM Technology Solutions | Test Frequency 20GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 30dBm |
Part Status Active | IIP3 48dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case 24-VFQFN Exposed Pad |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package 24-PQFN (4x4) |
Isolation 40dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.59000 | ¥281.59 |
| 10 | ¥228.35900 | ¥2,283.59 |
| 25 | ¥215.06640 | ¥5,376.66 |
| 100 | ¥208.77610 | ¥20,877.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥185.84617 | ¥185,846.17 |












