MASW-008322 - Switch (SPDT) 0Hz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-008322-001SMB

DigiKey Part Number
1465-1634-ND
Manufacturer
Manufacturer Product Number
MASW-008322-001SMB
Description
EVAL BOARD FOR MASW-008322-TR100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MASW-008322 - Switch (SPDT) 0Hz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
MACOM Technology Solutions
Utilized IC / Part
MASW-008322
Packaging
Box
RF Frequency
0Hz ~ 20GHz
Part Status
Active
Function
Switch (SPDT)
Type
Switch, SPDT
Base Product Number
Frequency
0Hz ~ 20GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,609.92000¥7,609.92
Manufacturers Standard Package