MASW-011148-TR0500 | ||
---|---|---|
DigiKey Part Number | 1465-MASW-011148-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011148-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011148-TR0500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MASW-011148-TR0500 | |
Description | IC RF SWITCH SPDT 44GHZ 22QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC SPDT 50Ohm 22-PQFN (3x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 20GHz ~ 44GHz | |
Isolation | 38dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 41GHz | |
P1dB | - | |
IIP3 | - | |
Features | Single/Dual Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-UFQFN Exposed Pad | |
Supplier Device Package | 22-PQFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.86000 | ¥560.86 |
10 | ¥532.85200 | ¥5,328.52 |
25 | ¥518.83080 | ¥12,970.77 |
100 | ¥480.26980 | ¥48,026.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥452.22520 | ¥226,112.60 |