MAAD-011021-TR0500 | ||
---|---|---|
DigiKey Part Number | 1465-1488-2-ND - Tape & Reel (TR) 1465-1488-1-ND - Cut Tape (CT) 1465-1488-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAAD-011021-TR0500 | |
Description | RF ATTENUATOR 31.5DB 50OHM 16QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 30 GHz 50 Ohms 16-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.40000 | ¥514.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥514.41822 | ¥257,209.11 |