MA4P506-1072T | ||
---|---|---|
DigiKey Part Number | 1465-1232-2-ND - Tape & Reel (TR) 1465-1232-1-ND - Cut Tape (CT) 1465-1232-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4P506-1072T | |
Description | RF DIODE PIN 500V 15W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 500V 15 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 1pF @ 100V, 1MHz | |
Resistance @ If, F | 300mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 15 W | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.20000 | ¥58.20 |
10 | ¥52.58900 | ¥525.89 |
25 | ¥50.14280 | ¥1,253.57 |
100 | ¥43.53830 | ¥4,353.83 |
250 | ¥41.58164 | ¥10,395.41 |
500 | ¥37.91258 | ¥18,956.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.02068 | ¥49,531.02 |