
MADP-007155-0287DT | |
|---|---|
DigiKey Part Number | 1465-MADP-007155-0287DTTR-ND - Tape & Reel (TR) 1465-MADP-007155-0287DTCT-ND - Cut Tape (CT) 1465-MADP-007155-0287DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-007155-0287DT |
Description | RF DIODE PIN 100V 250MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 20V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 600mOhm @ 10mA, 100MHz |
Series | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Series Connection | Supplier Device Package SOT-23 |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Current - Max 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 10 | ¥18.51700 | ¥185.17 |
| 25 | ¥16.95360 | ¥423.84 |
| 100 | ¥15.23580 | ¥1,523.58 |
| 250 | ¥14.41660 | ¥3,604.15 |
| 500 | ¥14.29800 | ¥7,149.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.01518 | ¥39,045.54 |
| 6,000 | ¥12.76970 | ¥76,618.20 |


