
ETC1-1T-5TR | |
|---|---|
DigiKey Part Number | 1465-1795-2-ND - Tape & Reel (TR) 1465-1795-1-ND - Cut Tape (CT) 1465-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETC1-1T-5TR |
Description | BALUN 1:1 6SMD MODULE 5 LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1:1 6-SMD Module, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD Module, 5 Leads | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.31000 | ¥27.31 |
| 10 | ¥24.72000 | ¥247.20 |
| 25 | ¥23.73560 | ¥593.39 |
| 50 | ¥23.01160 | ¥1,150.58 |
| 100 | ¥22.30560 | ¥2,230.56 |
| 250 | ¥21.39976 | ¥5,349.94 |
| 500 | ¥20.73504 | ¥10,367.52 |
| 1,000 | ¥20.08794 | ¥20,087.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.45808 | ¥38,916.16 |
| 4,000 | ¥18.84553 | ¥75,382.12 |



