U125 | ||
---|---|---|
DigiKey Part Number | 2221-U125-ND | |
Manufacturer | ||
Manufacturer Product Number | U125 | |
Description | 5V BUCK CONVERTER ME3116AM6 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | ME3116AM6G Power Supply Power Management M5Stack Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | ME3116AM6G | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |