
U122 | |
|---|---|
DigiKey Part Number | 2221-U122-ND |
Manufacturer | |
Manufacturer Product Number | U122 |
Description | SOLID STATE RELAY UNIT(BT136S) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | BT136S, MOC3043 Solid State Relay M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Solid State |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part BT136S, MOC3043 |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino, UIFlow |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
Type Relay |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.15000 | ¥58.15 |











