
K014-E | |
|---|---|
DigiKey Part Number | 2221-K014-E-ND |
Manufacturer | |
Manufacturer Product Number | K014-E |
Description | BALA2 FIRE SELF-BALANCING ROBOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32 M5Stack Unit Arduino IDE, BlocklyProp, Python Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | ESP32 | |
Interconnect System | M5Stack Unit | |
Suggested Programming Environment | Arduino IDE, BlocklyProp, Python | |
Included MCU/MPU Board(s) | ESP32 | |
Contents | Board(s), Cable(s), Components, Hardware, Wheel(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥660.74000 | ¥660.74 |











