IS31AP4990D-UTLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31AP4990D-UTLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP4990D-UTLS2-TRCT-ND - Cut Tape (CT) 2521-IS31AP4990D-UTLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31AP4990D-UTLS2-TR |
Description | IC AMP CLASS AB MONO 1.2W 9UTQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-UTQFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-UTQFN (1.5x1.5) | |
Package / Case | 9-UFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.73500 | ¥37.35 |
25 | ¥3.49080 | ¥87.27 |
100 | ¥2.79120 | ¥279.12 |
250 | ¥2.59184 | ¥647.96 |
500 | ¥2.19320 | ¥1,096.60 |
1,000 | ¥1.69466 | ¥1,694.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54516 | ¥4,635.48 |
6,000 | ¥1.44548 | ¥8,672.88 |
15,000 | ¥1.34579 | ¥20,186.85 |
30,000 | ¥1.27601 | ¥38,280.30 |