
TPA6203A1DRBR | |
|---|---|
DigiKey Part Number | 296-19790-2-ND - Tape & Reel (TR) 296-19790-1-ND - Cut Tape (CT) 296-19790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6203A1DRBR |
Description | IC AMP CLASS AB MONO 1.25W 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6203A1DRBR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SON (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VDFN Exposed Pad |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.61120 | ¥115.28 |
| 100 | ¥4.04980 | ¥404.98 |
| 250 | ¥3.78172 | ¥945.43 |
| 500 | ¥3.61994 | ¥1,809.97 |
| 1,000 | ¥3.49201 | ¥3,492.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.32242 | ¥9,967.26 |
| 6,000 | ¥3.24195 | ¥19,451.70 |
| 9,000 | ¥3.20166 | ¥28,814.94 |
| 15,000 | ¥3.15700 | ¥47,355.00 |
| 21,000 | ¥3.13091 | ¥65,749.11 |


