Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,524 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.23148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.15W x 1 @ 8Ohm | 2.7V ~ 5.5V | Depop, Standby | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
101,403 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.58040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
6,038 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.20379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.25W x 1 @ 8Ohm | 2.5V ~ 5.5V | Depop, Differential Inputs, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SON (3x3) | 8-VDFN Exposed Pad | ||
6,368 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.88150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 325mW x 1 @ 8Ohm | 4V ~ 12V | - | Surface Mount | 0°C ~ 70°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,647 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥3.30448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 825mW x 1 @ 8Ohm | 2.7V ~ 5.5V | Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,423 In Stock | 1 : ¥88.17000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 100W x 1 @ 4Ohm | ±12V ~ 50V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
1,495 In Stock | 1 : ¥9.61000 Cut Tape (CT) 250 : ¥6.27532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2V ~ 5V | Microphone | Surface Mount | -40°C ~ 85°C (TA) | 4-DSBGA | 4-UFBGA, DSBGA |