SST-10-DR-B90-G660 | ||
---|---|---|
DigiKey Part Number | 1214-1436-2-ND - Tape & Reel (TR) 1214-1436-1-ND - Cut Tape (CT) 1214-1436-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST-10-DR-B90-G660 | |
Description | LED SST10 RED 660NM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SST-10-DR-B90-G660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 290mW (270mW ~ 310mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥9.36700 | ¥93.67 |
100 | ¥6.93190 | ¥693.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.36970 | ¥3,184.85 |
1,000 | ¥5.24563 | ¥5,245.63 |
2,500 | ¥4.98335 | ¥12,458.38 |
5,000 | ¥4.87094 | ¥24,354.70 |
12,500 | ¥4.75853 | ¥59,481.63 |