SST-10-B-B90-N450 | |
---|---|
DigiKey Part Number | 1214-1432-2-ND - Tape & Reel (TR) 1214-1432-1-ND - Cut Tape (CT) 1214-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-B-B90-N450 |
Description | LED SST10 BLUE 450NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Blue 450nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-B-B90-N450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 530mW (510mW ~ 550mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥8.87400 | ¥88.74 |
100 | ¥6.56720 | ¥656.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.03444 | ¥3,017.22 |
1,000 | ¥4.96954 | ¥4,969.54 |
2,500 | ¥4.72106 | ¥11,802.65 |
5,000 | ¥4.61458 | ¥23,072.90 |
12,500 | ¥4.50808 | ¥56,351.00 |